SPDT rocker switch with PC pin termination, featuring a concave polyamide actuator. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA switching capacity. This through-hole mounted component boasts both electrical and mechanical life cycles of 50,000. Operating temperature range spans from -30°C to 85°C.
NKK Switches M2T18TXG13-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 16.87mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T18TXG13-DA to view detailed technical specifications.
No datasheet is available for this part.