The M2 series switch features a mom-off-mom configuration with a SPDT throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V AC and 28V DC and has a mechanical life of 50,000 cycles. It is available in a through-hole package with a vertical mount orientation.
NKK Switches M2T18TXG41 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T18TXG41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.