The M2T19TXG30-FH is a SPDT rocker switch with an ON OFF configuration, rated for 0.1A at 28VAC or 28VDC and 0.4W. It features a bracket mount and through hole termination style. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in applications where a high level of electrical and mechanical reliability is required, with a minimum electrical life of 50,000 cycles and a minimum mechanical life of 50,000 cycles.
NKK Switches M2T19TXG30-FH technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2T19TXG30-FH to view detailed technical specifications.
No datasheet is available for this part.