NKK Switches M2T22S4A5G40-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | M2T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22S4A5G40-RO to view detailed technical specifications.
No datasheet is available for this part.