DPDT toggle switch with PC pin termination, featuring a standard round brass, chrome-plated bat lever actuator. Offers a 6A at 250VAC / 30VDC rating with a 25,000 cycle electrical life. Operates within a -30°C to 85°C temperature range and is RoHS compliant. Designed for PC mount applications.
NKK Switches M2T22S4A5W13 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22S4A5W13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.