
DPDT toggle switch with ON-ON function, featuring a standard round bat lever actuator with a 12.7mm brass, chrome-plated body. This non-illuminated, PCB mount switch offers silver contacts with silver plating, rated for 6A maximum at 250VAC and 30VDC, with an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
NKK Switches M2T22SA5W03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 11.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22SA5W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.