The M2T22SA5W13 is a DPDT toggle switch with a max current rating of 6 amps at 125VAC. It features a process sealed design and a bat lever actuator style. The switch has a max AC voltage rating of 250V and a max DC voltage rating of 30V. It is designed for PC mount applications and has an electrical life of 25,000 cycles. The operating temperature range is -30°C to 85°C.
NKK Switches M2T22SA5W13 technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2T22SA5W13 to view detailed technical specifications.
No datasheet is available for this part.