The M2T22TXG41-DA is a concave rocker switch with an on-on function, rated for 28V AC and 28V DC. It features a through hole, vertical mount and is designed for 50,000 cycles of electrical and mechanical life. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
NKK Switches M2T22TXG41-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22TXG41-DA to view detailed technical specifications.
No datasheet is available for this part.