
DPDT toggle switch with PC pin termination and a standard round brass, chrome-plated bat lever. Features a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating, with a 0.4VA power rating. Offers a 50,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Includes gold contact plating and is RoHS compliant.
NKK Switches M2T23SA5G30 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Depth | 36.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T23SA5G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.