This DPDT rocker switch features a paddle actuator and is rated for 6A at 125VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch is designed for operation between -30°C and 85°C and has a mechanical life of 50,000 cycles.
NKK Switches M2T23TXA30-EB technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2T23TXA30-EB to view detailed technical specifications.
No datasheet is available for this part.