The MB2011LD1A05-BA is a panel mount SPDT switch with a round plunger actuator style and a max current rating of 6A at 125VAC. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch has a power rating of 0.4W at 28VAC or 28VDC. It is designed for use in applications where a momentary contact switch is required, with an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and has a panel cutout dimension of 6.5mm in diameter.
NKK Switches MB2011LD1A05-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2011LD1A05-BA to view detailed technical specifications.
No datasheet is available for this part.