The MB2011LS4A08-BA is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250. The switch is rated for 0.4 watts at 28VAC or 28VDC and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for panel mount applications and features a wire wrap termination style.
NKK Switches MB2011LS4A08-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2011LS4A08-BA to view detailed technical specifications.
No datasheet is available for this part.