
The MB2011SB1W03-CA is a round button switch with a SIL package, rated for 6A and 125V AC. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
NKK Switches MB2011SB1W03-CA technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W03-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
