
This round panel mount switch has a contact current rating of 6A and a current rating of 3A. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is compliant with RoHS and has a nickel-plated contact. The switch is available in a panel mount configuration with a solder termination.
NKK Switches MB2011SB3W01-DA technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB3W01-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
