
The MB2011SB3W01-DC is a 6A SPDT on-momentary panel mount switch from NKK Switches. It features a silver-plated contact and a maximum operating temperature of 85°C. The switch is rated for 25000 electrical cycles and 50000 mechanical cycles. It is compliant with IP67, waterproof and dust tight, and meets RoHS standards. The switch is available in a bulk packaging and has a minimum operating temperature of -30°C.
NKK Switches MB2011SB3W01-DC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB3W01-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
