The MB2011SD1W03-BF is a SPDT pushbutton switch with a round plunger actuator style, rated for 6A at 125VAC and 250VAC maximum AC voltage. It has a panel mount/through hole termination style and a straight body orientation. The switch has a momentary contact function and a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications where a reliable and durable switch is required.
NKK Switches MB2011SD1W03-BF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2011SD1W03-BF to view detailed technical specifications.
No datasheet is available for this part.