Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function with silver contacts and brass actuator. Rated for 6A at 250VAC and 30VDC, this vertical mount switch offers PC pin termination and a panel mount design. It boasts an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles, with IP67, waterproof, and dust-tight ratings. Operating temperature range is -30°C to 85°C.
NKK Switches MB2011SD3W03 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SD3W03 to view detailed technical specifications.
No datasheet is available for this part.