
This SPDT on-momentary switch features a gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and has a current rating of 14.2mA. It is compliant with UL94 V-0 flammability rating and is packaged in a bulk quantity of one.
NKK Switches MB2011SS1G45 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS1G45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
