
The MB2011SS1W01-BF is a 30V DC rated, 125V AC rated, 3A current rated panel mount switch with a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a silver plated contact. It is available in a 315 package quantity and is packaged in bulk.
NKK Switches MB2011SS1W01-BF technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS1W01-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.