
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function and a round plunger actuator. Offers a 6A at 125VAC and 30VDC rating with silver contact plating. Designed for through-hole mounting with PC pin terminations and a vertical orientation. Boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. UL94 V-0 flammability rating and RoHS compliance are included.
NKK Switches MB2011SS2W13-BC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS2W13-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
