Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact configuration. Rated for 6A at 250VAC and 30VDC, with a 125VAC rating also specified. This switch offers a silver contact material and plating, with a brass round button actuator. Designed for through-hole mounting with PC pin terminations, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a -30°C to 85°C temperature range.
NKK Switches MB2011SS2W13-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS2W13-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.