The MB2061LD1A01-BA is a DPDT pushbutton switch with a round plunger actuator style, rated for 6A at 125VAC. It has a max power rating of 0.4W at 28VAC or 28VDC and a termination style of solder lug. The switch is designed for panel mount applications and has a electrical life of 50,000 cycles. It operates within a temperature range of -30 to 85°C.
NKK Switches MB2061LD1A01-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2061LD1A01-BA to view detailed technical specifications.
No datasheet is available for this part.