The MB2061SA2W13-CD is a DPDT pushbutton switch with a round plunger actuator style, rated for 6 amps at 125 volts AC. It features a bracket mount/through hole termination style and a maximum operating temperature range of -30 to 85 degrees Celsius. This switch has a momentary contact function and an electrical life of 25,000 cycles. It is suitable for use in applications where a high current rating and reliable operation are required.
NKK Switches MB2061SA2W13-CD technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2061SA2W13-CD to view detailed technical specifications.
No datasheet is available for this part.