The MB2061SA2W40-BA is a DPDT pushbutton switch with a round plunger actuator style, rated for 6A at 125VAC. It features a PC pin termination style and a vertical right-angle body orientation. The switch has a momentary contact function and a maximum operating temperature range of -30°C to 85°C. It is designed for through-hole mounting and has an electrical life of 25,000 cycles.
NKK Switches MB2061SA2W40-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2061SA2W40-BA to view detailed technical specifications.
No datasheet is available for this part.