The MB2061SA2W40-CF is a DPDT pushbutton switch from NKK Switches. It features a round plunger actuator style and a maximum current rating of 6A at 125VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed for through-hole mounting with PC pins and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
NKK Switches MB2061SA2W40-CF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2061SA2W40-CF to view detailed technical specifications.
No datasheet is available for this part.