The MB2061SA2W45-CB is a DPDT pushbutton switch with a round plunger actuator style and a maximum current rating of 6 amps at 125VAC. It features a termination style of PC pins and a mounting type of through hole. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches MB2061SA2W45-CB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2061SA2W45-CB to view detailed technical specifications.
No datasheet is available for this part.