DPDT pushbutton switch featuring a large bushing and plunger actuator for cap mounting. This panel-mount component offers PC pin termination with epoxy-sealed terminals and a 12.50mm circular panel cutout. Rated for 6A AC at 125V and 3A DC at 30V, it boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches MB2061SB1W03 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SB1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.