
This panel mount switch features a round actuator with silver plating and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25000 electrical cycles and 50000 mechanical cycles. It is compliant with UL94 V-0 flammability rating and IP67, waterproof, and dust tight ratings. The switch is available in a bulk packaging and is RoHS compliant.
NKK Switches MB2061SB3W03-DA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SB3W03-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.