
DPDT momentary pushbutton switch featuring a round brass plunger and silver contacts. Rated for 6A at 250VAC and 30VDC, with a panel mount design and solder lug termination. Offers IP67, waterproof, and dust-tight ratings, with electrical and mechanical life cycles of 25,000 and 50,000 respectively. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
NKK Switches MB2061SD3W01-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SD3W01-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
