Illuminated Pushbutton Switch, DPDT momentary contact, featuring a round brass plunger with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a power rating of 0.4VA. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Panel mount design with solder lug termination, operating between -30°C and 85°C.
NKK Switches MB2061SS1G01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SS1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.