NKK Switches MB2061SS1W01-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | MB2000 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SS1W01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.