
DPDT illuminated pushbutton switch featuring a plunger actuator for cap mounting. This panel-mount component offers PC pin termination and epoxy-sealed terminals for enhanced durability. Rated for 6A at 125V AC and 3A at 30V DC, it boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch has a 6.50mm circular panel cutout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2061SS1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Brass |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SS1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
