
SPDT pushbutton switch featuring a round brass plunger actuator. Offers a 6A contact current rating at 250VAC and 30VDC, with silver contacts and plating. This panel-mount switch provides alternate ON-ON functionality with solder lug terminations and a 2-position, 1-pole configuration. Rated for 125VAC and 30VDC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
NKK Switches MB2065SB1W01 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SB1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
