SPDT pushbutton switch featuring a round, black actuator cap and a 12.50mm diameter panel cutout. This non-illuminated switch offers solder lug terminations, epoxy-sealed terminals, and a current rating of 6A AC at 125V or 3A DC at 30V. With a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, it operates within a temperature range of -30°C to 85°C.
NKK Switches MB2065SB1W01-DA technical specifications.
| Actuator Material | Polyacetal, Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13.2mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SB1W01-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.