Illuminated pushbutton switch featuring an SPDT alternate action with a round plunger actuator. Rated for 6A at 250VAC and 30VDC, with a contact material of silver. Offers a quick connect termination and panel mount orientation, boasting a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C, with a flammability rating of UL94 V-0.
NKK Switches MB2065SB1W02 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SB1W02 to view detailed technical specifications.
No datasheet is available for this part.