Illuminated & Non-Illuminated Pushbutton Switch. SPDT, ON-ON alternate action with a round plunger actuator. Features a 6A max current rating at 250VAC and 30VDC, with a 3A continuous current rating. Constructed with brass actuator and silver contacts with silver plating. Panel mount design with solder lug termination, offering IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -30°C to 85°C, with electrical and mechanical life cycles of 25,000 and 50,000 respectively.
NKK Switches MB2065SD3W01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SD3W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.