SPDT pushbutton switch featuring an alternate action and On-On function. This panel-mount switch offers solder lug terminals and a round brass actuator. It boasts a 6A max current rating at 250VAC/30VDC, with silver contacts and silver plating. Operating temperature range is -30°C to 85°C, with electrical and mechanical life ratings of 25,000 and 100,000 cycles respectively.
NKK Switches MB2065SS1W01-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 10mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SS1W01-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.