NKK Switches MB2065SS1W01/U technical specifications.
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MB2065SS1W01/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.