Illuminated pushbutton switch featuring an SPDT (Single Pole Double Throw) configuration with an ON-ON function. This right-angle, through-hole mounted component offers a round brass plunger actuator with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches MB2065SS2G30-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 39.09mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SS2G30-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.