SPDT illuminated pushbutton switch with a round plunger actuator. Features a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Mounts via through-hole termination with PC pins, suitable for right-angle orientation. Actuator is brass with silver contacts and plating, operating within a -30°C to 85°C temperature range.
NKK Switches MB2065SS2W30-CC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SS2W30-CC to view detailed technical specifications.
No datasheet is available for this part.
