DPDT pushbutton switch featuring alternate ON-ON action. This panel-mount component offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. It boasts a silver contact material and plating, a round brass plunger actuator, and solder lug terminations. Designed for durability, it provides 25,000 electrical cycles and 100,000 mechanical cycles, operating within a -30°C to 85°C temperature range.
NKK Switches MB2085SS1W01-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2085SS1W01-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.