DPDT pushbutton switch featuring an ON-ON alternate action and a round brass button actuator. Rated for 6A at 250VAC and 30VDC, with silver contacts and silver plating. This through-hole mounted component offers 25,000 electrical cycles and 100,000 mechanical cycles, operating between -30°C and 85°C. Termination is via PC pins, and the unit has a UL94 V-0 flammability rating.
NKK Switches MB2085SS2W30-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 41.39mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2085SS2W30-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.