
Illuminated pushbutton switch featuring a 4PDT (4 Pole Double Throw) configuration with momentary ON-MOM function. Offers a 6A contact current rating at 250VAC and 30VDC, with a silver contact material and plating. Panel mount design with solder lug termination, a round brass plunger actuator, and a vertical orientation. Rated for 125VAC and 30VDC, with electrical and mechanical lifespans of 25,000 and 100,000 cycles respectively. Operates within a temperature range of -30°C to 85°C.
NKK Switches MB2181SB1W01 technical specifications.
| Actuator Material | Brass |
| Package/Case | SIL |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2181SB1W01 to view detailed technical specifications.
No datasheet is available for this part.