Illuminated pushbutton switch featuring a 4PDT throw configuration and momentary ON-Mom function. This panel mount switch offers a 6A maximum current rating at 250VAC and 30VDC, with a silver contact material and plating. The round polyacetal plunger actuator is mounted vertically with PC pin terminations for through-hole mounting. Rated for 125VAC and 30VDC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches MB2181SB1W03-DA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2181SB1W03-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.