The MB2181SS1A01-BA is a 4PDT pushbutton switch with a round plunger actuator style. It features a max current rating of 6 amps at 125VAC and a max power rating of 0.4 watts at 28VAC or 28VDC. The switch has a termination style of solder lug and is designed for panel mounting. It has an electrical life of 50,000 cycles and operates within a temperature range of -30 to 85°C.
NKK Switches MB2181SS1A01-BA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2181SS1A01-BA to view detailed technical specifications.
No datasheet is available for this part.