
The MB2181SS1W01 is a 4-pole 2-position on-moment panel switch from NKK Switches. It has a contact current rating of 6A and a voltage rating of 125V AC. The switch is rated for 30V DC and has a maximum operating temperature of 85°C. It is RoHS compliant and has a mechanical life of 100,000 cycles.
NKK Switches MB2181SS1W01 technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2181SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.