
This illuminated panel mount pushbutton switch has a current rating of 3A and a voltage rating of 125V AC and 30V DC. It features a 4PDT throw configuration and is rated for 25,000 electrical cycles and 50,000 mechanical cycles. The switch is lead-free and RoHS compliant, with a flammability rating of UL94 V-0 and an operating temperature range of -30°C to 85°C.
NKK Switches MB2185SB3W01-EC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2185SB3W01-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.