Illuminated pushbutton switch featuring SPDT momentary contact and PC pin termination. Rated for 0.1A at 28VAC/28VDC with a 0.4VA capacity. Offers a brass round plunger actuator and gold-plated copper contacts, providing 100,000 electrical cycles and 200,000 mechanical cycles. Designed for panel mounting with a vertical orientation and a depth of 8mm. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches MB2411A1G03-HA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A1G03-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.