NKK Switches MB2411A1G30-HA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MB2411A1G30-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.