SPDT momentary pushbutton switch with a round brass plunger and silver contacts. Rated for 3A at 125VAC, featuring a vertical orientation and solder lug termination for panel mounting. Offers 25,000 electrical cycles and 200,000 mechanical cycles, with an operating temperature range of -30°C to 85°C. This RoHS compliant component has a flammability rating of UL94 V-0.
NKK Switches MB2411A1W01-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A1W01-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.